2170708-6

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

Enhance your networking setup with this high-speed Cage Assembly designed for superior performance. Featuring a 1x6 port matrix configuration, this QSFP28/56 compatible assembly ensures seamless data transmission at 28 Gb/s. Its ganged cage type, with a durable nickel silver construction, guarantees reliability in standard applications. With UL 94V-0 material flammability standard compliance and an operating temperature range of -40 to 85 °C (-40 to 185 °F), this assembly is built to withstand harsh conditions. The included internal/external EMI springs provide efficient EMI and RFI protection, while the anodized black pin heat sink offers optimal heat dissipation. Complete with a single round lightpipe configuration and RoHS compliance, this assembly is a must-have for high-speed data connectivity in various settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170708-6
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170708-6
SKU:AMP2170708-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: