2170737-1

QSFP28, 1X3 CAGE ASSEMBLY, SPRING

Discover the high-speed performance of our QSFP28 1X3 Cage Assembly with Spring, designed for board mount applications. This assembly, compliant with UL 94V-0 standards, features three ports for seamless connectivity. With a data interface of QSFP28/56 and a data rate of 28 Gb/s, it's ideal for standard applications. The through-hole press-fit termination method ensures secure attachment, while the nickel silver construction guarantees durability. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for various environments. This cage assembly, part of our X260 product line, is RoHS compliant, offering both performance and environmental responsibility. Explore its capabilities for your high-speed connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170737-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170737-1
SKU:AMP2170737-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: