2170739-1

QSFP28, 1X3, CAGE ASSY, SPRING, LP

Upgrade your networking setup with this high-performance QSFP28 1X3 CAGE ASSY. Designed for seamless integration with board mount systems, this assembly features a durable construction with UL 94V-0 flammability standard compliance. With a data rate of 28 Gb/s, it's perfect for standard applications, ensuring reliable signal transmission. The cage assembly includes internal and external EMI springs for enhanced protection, while the included lightpipe offers convenient visual status indication. Operating within a wide temperature range of -40 to 85 °C, this assembly guarantees optimal performance even in challenging environments. RoHS compliant and ECCN EAR99, it meets international standards for quality and safety. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170739-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Cage Type:Ganged
Lightpipe Configuraton:Dual Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170739-1
SKU:AMP2170739-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: