2170740-4

QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP

Enhance your high-speed connectivity with this QSFP28 Cage Assembly, featuring a 1X3 port matrix configuration. Designed for board mount installation with through-hole press-fit termination, it ensures secure and reliable signal transmission at data rates of up to 28 Gb/s. This assembly, part of the zQSFP+/QSFP28 series, is crafted with UL 94V-0 compliant materials for safety and durability. With a temperature range of -40 to 85°C (-40 to 185°F), it is suitable for standard applications in a variety of environments. The ganged cage type, along with anodized black heat sink and internal/external EMI springs, provides efficient EMI/RFI protection. Complete with a single round lightpipe and included heat sink, this assembly offers a comprehensive solution for your connectivity needs. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity experience with this high-performance cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170740-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170740-4
SKU:AMP2170740-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: