2170740-5

QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP

Enhance your high-speed connectivity with our QSFP28 1X3 Cage Assembly. Featuring a durable construction with UL 94V-0 rated material, this board mount assembly is designed for secure Through Hole - Press-Fit termination. With a data rate of 28 Gb/s and a 1 x 3 port matrix configuration, it's ideal for standard applications. The included EMI Springs provide internal/external protection, while the anodized black Pin Heat Sink ensures efficient heat dissipation. With a rugged design and RoHS compliance, this assembly guarantees reliable performance in operating temperatures ranging from -40 to 85 °C (-40 to 185 °F). Perfect for demanding signal applications, it's a must-have for any high-speed connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170740-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170740-5
SKU:AMP2170740-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: