2170744-5

CAGE ASSEMBLY, 1X4, QSFP28, SPRING

Enhance your connectivity with our CAGE ASSEMBLY, designed for high-speed data transmission in a 1x4 configuration. This QSFP28-compatible assembly features a durable nickel silver construction with UL 94V-0 flammability standard compliance, ensuring reliability in standard applications. With a data rate of 28 Gb/s and through-hole press-fit termination method, it guarantees secure signal transmission on printed circuit boards. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's perfect for various environments. The ganged cage design, along with internal/external EMI springs, provides enhanced EMI and RFI protection. RoHS compliant and with tin-plated PCB contacts, it meets stringent environmental and performance standards. Upgrade your connectivity solutions with this high-quality cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170744-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170744-5
SKU:AMP2170744-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: