2170747-4

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

Enhance signal integrity in high-speed data applications with this 1x4 QSFP28 Cage Assembly. Featuring a sturdy board mount design with through-hole press-fit termination, it ensures reliable connectivity. With a data rate of 28 Gb/s, this assembly is ideal for standard applications. Its UL 94V-0 flammability standard compliance guarantees safety, while the included EMI springs provide internal and external electromagnetic interference protection. The nickel silver construction and anodized black heat sink ensure durability and efficient heat dissipation. Suitable for use in a wide range of environments, from -40 to 85°C (-40 to 185°F), this assembly meets RoHS compliance for environmentally friendly operations. A must-have component for IO connectors in high-speed systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170747-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170747-4
SKU:AMP2170747-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: