2170752-2

CAGE ASSEMBLY, QSFP28 1X1, GASKET

Enhance your high-speed connectivity with this Cage Assembly designed for QSFP28 1X1 applications. Featuring a durable construction and UL 94V-0 material flammability standard, this assembly ensures reliable performance in standard environments. With a data rate of 28 Gb/s and a through-hole press-fit termination method, it guarantees seamless signal transmission. The gasket included provides EMI and RFI protection, while the nickel silver cage material and tin-plated PCB contacts offer durability and efficient conductivity. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), this assembly is suitable for various industrial applications. Compliant with RoHS standards, it is a sustainable and high-quality choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170752-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:2
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170752-2
SKU:AMP2170752-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: