2170754-4

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

Enhance your high-speed data connectivity with this Cage Assembly for QSFP28 and zQSFP+ applications. Designed for optimal performance, this 1x1 configuration features a gasket for secure sealing and efficient heat dissipation. With UL 94V-0 flammability standard compliance and a durable nickel silver construction, it ensures reliability in standard operating conditions. The through-hole press-fit termination method and included heat sink accessory make installation a breeze. Suitable for signal circuit applications, this assembly offers a data rate of 28 Gb/s and operates flawlessly in temperatures ranging from -40 to 85°C. RoHS compliant and featuring elastomeric gasket EMI/RFI protection, it's a dependable choice for cable-to-board connectivity in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170754-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170754-4
SKU:AMP2170754-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: