2170806-1

CAGE ASSEMBLY, 1X2, QSFP28, SPRING, HS

Enhance your high-speed data connectivity with this meticulously crafted CAGE ASSEMBLY. Designed for efficiency and performance, this 1x2 assembly features a QSFP28 interface with a spring-loaded mechanism for secure connections. Compliant with UL 94V-0 standards, it guarantees safety and reliability. Suitable for board mount applications, it boasts a through-hole press-fit termination method. With two ports for versatile connectivity, it supports data rates of up to 28 Gb/s. Operating flawlessly in a wide temperature range, from -40 to 85°C (-40 to 185°F), this assembly is ideal for standard signal applications. Crafted from premium materials, including nickel silver, and featuring internal/external EMI springs for protection, it ensures durability and performance. The included heat sink, with a sleek anodized black finish, further enhances its capabilities. RoHS compliant and meticulously engineered, this assembly is the perfect choice for demanding data and device connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170806-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170806-1
SKU:AMP2170806-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: