2170811-1

CAGE ASSEMBLY, 1X2, QSFP28, GASKET

Elevate your connectivity with our sleek CAGE ASSEMBLY, designed for high-speed data transmission applications. This 1x2 QSFP28 connector features a durable construction and UL 94V-0 flammability standard compliance, ensuring reliable performance in any setup. With a board mount and through-hole press-fit termination method, installation is a breeze. Perfect for standard applications, each assembly includes a gasket for added protection. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it guarantees consistent functionality. Tailored for QSFP28/56 interfaces at 28 Gb/s, this connector is essential for signal transmission in various systems. Trust in its quality, with tin-plated PCB contacts and nickel silver cage material. Sealable for added security, this assembly is a must-have for your high-speed connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170811-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170811-1
SKU:AMP2170811-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: