2170811-2

CAGE ASSEMBLY, 1X2, QSFP28, GASKET

Enhance your connectivity with our 1X2 Cage Assembly designed for QSFP28 applications. This rugged board mount assembly features a gasket for secure installation and meets stringent UL 94V-0 flammability standards. With a data rate of 28 Gb/s, it's ideal for high-speed signal transmission in standard environments. The through-hole press-fit termination method ensures reliable performance, while the 2.05mm tail length accommodates various PCB thicknesses. Operating seamlessly in temperatures ranging from -40 to 85°C, this cage assembly is a dependable choice for your next project. Compliant with RoHS regulations, its nickel silver construction and elastomeric gasket provide EMI and RFI protection, making it suitable for a range of applications. Partner with us for top-of-the-line connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170811-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170811-2
SKU:AMP2170811-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: