217212-2
PRO-CR DIE, CES
Enhance your crimping capabilities with our PRO-CR DIE, CES. Designed for precise and efficient wire termination, this tool is a must-have for professionals in the field. With compatibility for both battery-operated and manual use, it offers versatility for various applications. The removable/interchangeable die set ensures convenience and ease of maintenance, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your toolbox with this essential device for seamless crimping operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 217212-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual, Pneumatic |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP217212-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |