2174754-1
1x4 QSFP Kit Assy Bhnd Bzl,w/gasket,PCI
Enhance your standard data and signal transmission systems with our high-speed QSFP/QSFP+ Cage Assembly. Designed for board mount installation with Through Hole - Press-Fit termination, this assembly features four ports for seamless connectivity. With UL 94V-0 flammability standard compliance, it ensures safety in operation. Supporting data rates of up to 14 Gb/s, it's ideal for high-performance applications. The ganged cage type with a 1 x 4 port matrix configuration facilitates efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The nickel silver cage material, along with tin-plated PCB contacts, guarantees durability and reliable performance. Each assembly includes a heat sink for enhanced thermal management. RoHS compliant, it meets environmental standards, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2174754-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2174754-1 |
SKU: | AMP2174754-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |