2176090-7
RP 1J 0.166W 150K 0.1% 25PPM 1K RL
Enhance your circuitry with the precision and reliability of our RP 1J Thin Film Precision Resistor. With a resistance of 150 KΩ and a tolerance of .1%, this component ensures accurate performance in demanding applications. Operating at a power rating of .166 W, it offers stable and efficient power dissipation. The 0603 size code and surface mount termination make for easy integration onto your PCB. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is environmentally friendly and ensures minimal signal distortion. Elevate your electronic designs with the exceptional quality of our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176090-7 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 150 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176090-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J150KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |