2176093-5

RP 2A 0.25W 10K 0.1% 25PPM 1K RL

Upgrade your circuit with our RP 2A 0.25W precision resistor, designed for high-performance applications. This 10 KΩ resistor boasts a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring accurate and stable operation. With a power rating of 0.25 W and a rated voltage of 150 V, it can handle demanding tasks with ease. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, this resistor guarantees reliable and consistent performance. Trust in its quality for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176093-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176093-5
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:RP73PF2A10KBTDF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: