2176215-5
CPF A 0402 536R 0.1% 25PPM 1K RL
Enhance your circuitry with this precision CPF A 0402 resistor, meticulously engineered for optimal performance. With a resistance of 536 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees high stability, while the low power rating of 0.063 W makes it suitable for a variety of applications. Measuring just 1x0.5x0.3 mm, this surface mount resistor is compact yet powerful. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176215-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 536 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176215-5 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176215-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |