2176216-1

CPF A 0603 10R 0.1% 25PPM 1K RL

Enhance your circuitry with this precision resistor, crafted for optimal performance. Featuring a resistance of 10 Ω with a tolerance of 0.1%, it guarantees accuracy in voltage regulation. The thin film element ensures reliable operation, while its surface mount design and solder termination make for easy installation. With a power rating of .063 W and low temperature coefficient of 25PPM, this resistor is ideal for applications requiring stable and consistent performance. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your electronics with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176216-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176216-1
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2176216-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: