2176216-3
CPF A 0603 18R 0.1% 25PPM 1K RL
Enhance your electronic projects with our CPF A 0603 precision resistor. Measuring just 1.55 x .8 x .45 mm, this surface mount component offers a compact solution for applications requiring a resistance of 18 Ω. With a power rating of .063 W and a tolerance of .1%, it ensures reliable performance, while its thin film element type guarantees precision. Operating at 25PPM, this resistor is designed for high-accuracy tasks. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Ideal for a variety of uses, this 1K reel pack resistor from our Surface Mount Resistors collection is a must-have for any electronic enthusiast.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176216-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 18 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176216-3 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176216-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |