2176217-9

CPF A 0805 27R 0.1% 25PPM 1K RL

Enhance your circuitry with our CPF A 0805 Precision Resistor, offering a resistance of 27 Ω with a tight tolerance of 0.1%. This thin film resistor, suitable for surface mount applications, guarantees high precision and stability with a low temperature coefficient of 25PPM. With a power rating of 0.1 W, it is ideal for demanding electronic setups. RoHS non-compliant. Upgrade to the next level of performance with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176217-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:27 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176217-9
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2176217-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: