RP73PF1E10RBTD
RP 1E 0.1W 10R 0.1% 25PPM 5K RL
Enhance your electronic projects with this high-precision surface mount resistor. With a power rating of 0.1W and a resistance of 10Ω, it ensures optimal performance in a compact 0402 package. The thin film element offers a tolerance of 0.1% for accurate signal control, while the low temperature coefficient of 25PPM ensures stability over a wide range of operating conditions. RoHS compliant and featuring solder terminations, it's easy to integrate into your assembly process. Ideal for applications requiring precise voltage control, this resistor is a reliable choice for demanding environments. Elevate your circuit design with the quality and performance of this surface mount component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RP73PF1E10RBTD |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 10 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176304-1 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176304-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |