2180463-1

SFP+ Enhanced 1x4 Cage, Heatsink Opening

Enhance your network connectivity with our SFP+ 1x4 Cage, designed for high-speed data transmission at 16 Gb/s. Featuring a rugged construction and an operating temperature range from -55 to 105°C (-67 to 221°F), this cage is built to withstand demanding environments. With a port matrix configuration of 1 x 4, it offers versatile connectivity options for your networking needs. The PCB mounting style, through-hole press-fit termination method ensures secure installation. RoHS compliant, this cage is not only performance-driven but also environmentally friendly. Perfect for SFP/SFP+/zSFP+ applications, it is a reliable choice for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2180463-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2180463-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: