2180640-1

SFP+ 2x6 Gasket 2 Lp

Enhance your high-speed connectivity with our SFP+ 2x6 Gasket 2 Lp, designed for optimal performance in data transmission. Featuring a Through Hole - Press-Fit termination method and a pitch of 0.8mm, this assembly boasts 12 ports and 240 positions, making it ideal for demanding networking applications. With a data rate of 16 Gb/s and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this Cage Assembly with Integrated Connector offers a seamless solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2180640-1
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:12
Number of Positions:240
Data Rate:16 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2180640-1
Lightpipe Configuration:Single Triangular (Inner)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
Pluggable I/O Applications:SFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: