2180902-1

SFP+ Enhanced 1x6 Cage, Heatsink Opening

Enhance your high-speed connectivity with our SFP+ 1x6 Cage featuring a heatsink opening for optimal performance. Designed for Through Hole - Press-Fit termination, this cage accommodates six ports operating at a lightning-fast 16 Gb/s data rate. Its 1 x 6 port matrix configuration offers versatility in your setup, while the rugged construction ensures reliability even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this cage is a vital component for demanding networking environments. Upgrade with confidence and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2180902-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2180902-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: