2195889-1

Terminal/Duck Antenna, Multi Band, 5G / Cellular / Wi-Fi, External Mount, Panel, SMA, Omnidirectional, Gain 3 < 6 dBi

Enhance your connectivity with this versatile Terminal/Duck Antenna, designed for seamless operation across multiple bands including 5G, Cellular, and Wi-Fi. Featuring an external mount and panel configuration, it offers easy installation and optimal performance. With an SMA termination and omnidirectional design, it ensures reliable signal reception in any environment. Boasting a gain of 3 to 6 dBi, it provides enhanced signal strength. RoHS compliant and with a VSWR of 3.7:1, this antenna meets industry standards for quality and performance. Perfect for ZigBee, Bluetooth, LTE, UMTS, WiMAX, and various Wi-Fi standards, it caters to a wide range of connectivity needs. Whether for EU or US Cellular bands, WCDMA, or 802.11 protocols, this antenna delivers consistent and efficient signal transmission. Upgrade your communication systems with this high-performance antenna, suitable for diverse applications including 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, ISM, and Wi-Fi.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2195889-1
Gain:4.5 dB
VSWR:3.7:1
Protocol:802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, EU Cellular, EU Dual Band, EU Dual Band, EU Triband, LTE, UMTS, US Cellular, US Dual Band, WCDMA, WiMAX, ZigBee
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:Duck, Enclosure
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Panel
Frequency Range:1427 - 1661 MHz, 1710 - 2700 MHz, 3300 - 4200 MHz, 4400 - 5000 MHz, 5150 - 5925 MHz, 617 - 960 MHz
Center Frequency:1544 MHz, 2205 MHz, 3750 MHz, 4700 MHz, 5537.5 MHz, 788.5 MHz
Application:5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, ISM, LoRaWAN, Wi-Fi
Antenna Termination Type:SMA
SKU:AMP2195889-1
Product Weight:13 g / .564 oz
Antenna Style:External
Antenna Type:Enclosure
Number of Ports:1
Product Height:20 mm / .787 in
Product Length:135.8 mm / 5.346 in
Product Width:20 mm / .787 in
Impedance:50 Ω
VSWR (Max):<3.7:1
Antenna Operation:Passive
Wireless Application:CDMA 1900 / CDMA 850 / DECT EU / GSM / GSM 1800 / GSM 900 / ISM / LTE / Wi-Fi / ZigBee / 5G / 5G 5000 / 5G 3500 / 5G 4000 / Cellular
Mounting Type:Mounting Clinch Nuts
Mounts To:Plug
Polarization:Linear
Wireless Standard:802.11 a/b/g/n, WiMAX, Bluetooth & ZigBee / 802.11 b/g, Bluetooth & ZigBee / EU Cellular / EU Dual Band / LTE, UMTS, US Dual, EU Triband & WCDMA / US Cellular & ZigBee EU / US Dual & EU Dual & WCDMA / US Dual & EU Dual Band / US Dual Band
Antenna Environment:Indoor
Precision Level:Standard
Antenna Connector Type:SMA Male
Frequency Band:1710 - 2700 MHz / 4400 - 5000 MHz / 5150 - 5925 MHz / 617 - 960 MHz / 1427 - 1661 MHz / 3300 - 4200 MHz
Gain (Max):4.5 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: