PDD61606C-200SMAM
Panel Antenna, Multi Band, 5G / Cellular, External Mount, Connector, SMA, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi
Stay connected with our cutting-edge Multi Band Panel Antenna, designed for seamless 5G and Cellular network coverage. Featuring omnidirectional functionality and multiple ports, this external mount antenna ensures reliable signal reception across a wide frequency range, from 617 MHz to 6000 MHz. With a gain of 3 to 6 dBi and SMA connector termination, it guarantees optimal performance for your communication needs. Compliant with RoHS standards, this antenna is a sustainable choice for enhancing connectivity in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | PDD61606C-200SMAM |
Band Type: | Multi Band |
Antenna Type: | Panel |
Directionality: | Omnidirectional |
Mounting Style: | Connector |
Frequency Range: | 1452 - 1496 MHz, 1559 - 1606 MHz, 1690 - 4200 MHz, 4200 - 6000 MHz, 617 - 698 MHz, 698 - 960 MHz |
Center Frequency: | 1474 MHz, 1582.5 MHz, 2945 MHz, 5100 MHz, 657.5 MHz, 829 MHz |
Antenna Termination Type: | SMA |
Application: | 5G, Cellular |
VSWR: | 3:1 |
Impedance: | 50 Ω |
SKU: | AMPPDD61606C-200SMAM |
Product Weight: | 132 g |
Antenna Style: | External |
Antenna Type: | Panel |
Number of Ports: | 2 |
Product Height: | 22 mm / .88 in |
Product Length: | 122.05 mm / 4.8 in |
Product Width: | 103.3 mm / 4.1 in |
Cable Length: | 2 m / 6.56 ft |
Impedance: | 50 Ω |
VSWR (Max): | <3:1 |
Antenna Operation: | Passive |
Wireless Application: | Wi-Fi / Cellular |
Mounting Type: | Mounting Hole |
Mounts To: | Wall |
Antenna Environment: | Indoor |
Coverage Type: | Omnidirectional |
Antenna Connector Type: | SMA Male |
Frequency Band: | 698 - 960 MHz / 1559 - 1606 MHz / 1690 - 4200 MHz / 617 - 698 MHz / 1452 - 1496 MHz / 4200 - 6000 MHz |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |