2198225-1

SFP+ Enhanced 1x2, PCI Heatsink, LP

Enhance your network connectivity with our SFP+ 1x2 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this low-profile PCI heatsink assembly features two ports in a 1x2 matrix configuration, ensuring efficient performance. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it guarantees reliability and environmental responsibility. The through-hole press-fit mounting style facilitates secure installation on your PCB. Whether for telecommunications, data centers, or industrial applications, this SFP/SFP+/zSFP+ compatible assembly is a versatile solution for your connectivity needs. Trust in its quality and performance to power your network infrastructure seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198225-1
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198225-1
Heat Sink Style:Pin
Heat Sink Height:4.2 mm / .165 in
Heat Sink Height Class:PCI
Lightpipe Style:Reduced Length
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: