2198225-4

SFP+ Enhanced 1x2, Net Heatsink, LP

Experience high-speed connectivity with our SFP+ Enhanced 1x2 Cage Assembly. Designed for optimal performance, this assembly features a Net Heatsink in a low-profile form factor. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 2, it ensures seamless transmission in demanding environments. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's reliable for various applications. Its Through Hole - Press-Fit termination method and PCB mounting style guarantee secure and stable installation. RoHS compliant, this assembly is environmentally friendly, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this high-speed Cage Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198225-4
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198225-4
Heat Sink Style:Pin
Heat Sink Height:13.5 mm / .531 in
Heat Sink Height Class:Tall
Lightpipe Style:Reduced Length
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: