2198231-4

SFP+ Enhanced 1x2, Net Heatsink, LP

Elevate your network connectivity with our SFP+ Enhanced 1x2 Cage Assembly. Designed for high-speed data transmission at 16 Gb/s, this assembly features a Net Heatsink and low profile for efficient performance. With two ports in a 1x2 configuration, it offers versatility in connectivity. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The Through Hole - Press-Fit termination method ensures secure installation on your PCB. Compliant with RoHS standards, this assembly guarantees both performance and environmental responsibility. Upgrade your network infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198231-4
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198231-4
Heat Sink Style:Pin
Heat Sink Height:13.5 mm / .531 in
Heat Sink Height Class:Tall
Lightpipe Style:Reduced Length
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: