2198232-2

SFP+ Enhanced 1x2, SAN Heatsink, LP

Elevate your SAN infrastructure with the SFP+ Enhanced 1x2 Cage Assembly, featuring a sleek LP design and high-performance capabilities. This cutting-edge connector boasts a data rate of 16 Gb/s, ideal for demanding networking applications. With a port matrix configuration of 1 x 2, it offers versatility in connectivity. Designed for seamless integration, it supports Through Hole - Press-Fit termination method and operates flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this assembly guarantees both quality and sustainability in your high-speed connectivity solutions. Upgrade your setup today with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198232-2
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198232-2
Heat Sink Style:Pin
Heat Sink Height:6.5 mm / .256 in
Heat Sink Height Class:SAN
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: