2198234-4

SFP+ Enhanced 1x4, Net Heatsink, LP

Experience optimal performance with our SFP+ Enhanced 1x4 Cage Assembly, featuring a Net Heatsink design for efficient cooling. This Low Profile (LP) connector, with Through Hole - Press-Fit termination method, ensures secure and reliable connections. With four ports offering a data rate of 16 Gb/s, it supports high-speed transmission in demanding environments. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this assembly is suitable for various applications. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing practices. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198234-4
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198234-4
Heat Sink Style:Pin
Heat Sink Height:13.5 mm / .531 in
Heat Sink Height Class:Tall
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: