2198235-3

SFP+ Enhanced 1x6, Networking Heatsink

Enhance your networking setup with our SFP+ 1x6 Cage Assembly, featuring a high-speed data rate of 16 Gb/s. Designed for optimal performance, this assembly includes a Networking Heatsink to ensure efficient heat dissipation. With a compact 1x6 port matrix configuration, it's perfect for demanding connectivity applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is built to withstand challenging environments. RoHS compliant and with Through Hole - Press-Fit mounting, it's a reliable choice for your high-speed connectivity needs. Elevate your network with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198235-3
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198235-3
Heat Sink Style:Pin
Heat Sink Height:9.1 mm / .358 in
Heat Sink Height Class:Short
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: