2198237-3

SFP+ Enhanced 1x6, Net Heatsink, LP

Enhance your network connectivity with our SFP+ Cage Assembly, designed for optimal performance in high-speed environments. This LP cage features a Net Heatsink, ensuring efficient heat dissipation, while its Through Hole - Press-Fit termination method guarantees secure and reliable connections. With six ports configured in a 1x6 matrix, this assembly supports data rates of up to 16 Gb/s, making it ideal for demanding applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is a versatile and durable solution for your connectivity needs. Fully RoHS compliant, you can trust in the quality and environmental responsibility of this product. Upgrade your system with the SFP+ Cage Assembly for high-speed and reliable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198237-3
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2198237-3
Heat Sink Style:Pin
Heat Sink Height:9.1 mm / .358 in
Heat Sink Height Class:Short
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: