2198339-2

zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY

Enhance your high-speed connectivity with this zSFP+ Stacked 2x6 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination, a pitch of .8mm (.032 in), and boasts 12 ports with a total of 240 positions. With a data rate of 32 Gb/s and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable operation in various environments. Suitable for SFP/SFP+/zSFP+ applications, this Cage Assembly with Integrated Connector is RoHS compliant, delivering both performance and sustainability. Elevate your connectivity solutions with this cutting-edge component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198339-2
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:12
Number of Positions:240
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198339-2
Lightpipe Style:Standard
Lightpipe Configuration:Quad Triangular (Inner & Outer)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/22/2019E-18-018017 - Manufacturing / Process Requirements. Design and process unification of zSFP+ stacked series.Download