2198339-6

zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY

Enhance your high-speed connectivity with this zSFP+ Stacked 2x6 Receptacle Assembly. Designed for optimal performance, this assembly features through-hole press-fit termination, accommodating up to 12 ports and 240 positions at a blazing 32 Gb/s data rate. With a compact 2x6 port matrix configuration, it offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly is a reliable choice for your high-speed connector needs. Elevate your connectivity game with this SFP/SFP+/zSFP+ compatible product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198339-6
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:12
Number of Positions:240
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2198339-6
Lightpipe Style:Standard
Lightpipe Configuration:Quad Triangular (Inner & Outer)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/24/2015E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used.Download