2198373-1
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Enhance your connectivity with our zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1, designed for high-speed data applications. This board mount assembly features Press-Fit termination for secure and reliable connections. With a pitch of .8mm and 76 positions, it supports data rates up to 28 Gb/s, meeting the demands of standard applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, it ensures safety and environmental responsibility. Its nickel silver cage and gold plating offer durability and signal integrity. Operating in a wide temperature range from -40 to 85°C, this assembly is ideal for diverse industrial environments. With its compact 2x1 port matrix configuration and sealable design, it guarantees efficient and protected connectivity on printed circuit boards. Upgrade your systems with this high-performance solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2198373-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 76 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2198373-1 |
SKU: | AMP2198373-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |