2198373-2
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Enhance your high-speed data connections with our zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1. Designed for optimal performance in standard applications, this board-mount connector features a rugged construction and UL 94V-0 flammability standard compliance. With a contact amperage of .5 A and data rate of 28 Gb/s, it ensures reliable signal transmission. The press-fit termination method and gold plating offer secure and efficient connectivity, while the sealable design provides added protection. Operating in a wide temperature range of -40 to 85 °C, this connector is suitable for various environments. Its cable-to-board connector system and cage assembly with integrated connector make installation easy. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and safety. Complete with outer left indicator up lightpipe configuration, this connector assembly is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2198373-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 76 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Up |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2198373-2 |
SKU: | AMP2198373-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |