2199249-4
Shield Finger, Loose Piece, Type B, 2.3h
Enhance signal connectivity with our Shield Finger, Loose Piece Type B. Crafted with precision, this component features a Copper Alloy contact material with a Gold plating, ensuring optimal performance in electronic circuits. Its compact design, with a contact length of 3.2 mm and width of 1.5 mm, makes it ideal for board-to-board connections. The Tape & Reel packaging, containing 6000 pieces, offers convenience in handling and storage. Operating efficiently in temperatures ranging from -40 to 85 °C, this Shield Finger is a reliable choice for various applications. Its C-Clip spring finger type and side protection guarantee durability and stability in use. Compliant with ECCN regulations, this component is essential for data and device connectivity in the modern technological landscape.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2199249-4 |
Contact Material: | Copper Alloy |
Contact Length: | .126 in, 3.2 mm |
Contact Width: | .059 in, 1.5 mm |
Package Quantity: | 6000 |
Contact Amperage: | 2 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .091 in, 2.3 mm |
Scalable: | Yes |
Spring Finger Type: | C-Clip |
Side Protected: | Yes |
Contact Working Range High: | .055 in, 1.4 mm |
Contact Working Range Low: | .083 in, 2.1 mm |
Part Aliases: | 2199249-4 |
SKU: | AMP2199249-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |