2203701-1

2POS, MCON 1.2 CB TAB 2p TL UNSEALED

Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for male terminals, features a single row with 2 positions and a 4mm pitch, ensuring secure connections. Constructed with durable polyamide, it meets automotive industry standards for reliability. The housing allows for polarization, enhancing proper alignment during assembly. With a compact size of .547 inches in length and .289 inches in height, it easily integrates into tight spaces. The 180° cable exit angle and wire-to-wire connector system offer flexibility in installation. RoHS compliant and designed for signal circuit applications, this accessory guarantees high performance in automotive environments. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2203701-1
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N14
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M130
Connector System: Wire to Wire
Length: .547 in
Cable Exit Angle: 180°
Height: .289 in, 7.35 mm
Width: 1.38 in, 35.2 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Other
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 2203701-1
SKU: AMP2203701-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: