2289523-1

2POS, MCON 1.2 CB REC 2p TL UNSEALED

Introducing the MCON Interconnection System, a vital component for seamless automotive circuitry. This housing, designed for female terminals, boasts a single row layout with a 4mm pitch for optimal connectivity. Its polyamide construction ensures durability, while the integrated polarization feature guarantees proper alignment. With two positions available, it's perfect for signal applications. The connector, with a cable exit angle of 180°, offers easy installation. Measuring at .332 inches in length, .374 inches in height, and .825 inches in width, it provides a compact yet efficient solution. RoHS compliance may vary, making it essential for environmentally conscious projects. Highly versatile and reliable, this connector system is a must-have for automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2289523-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N14
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M130
Connector System: Wire to Wire
Length: .332 in
Cable Exit Angle: 180°
Height: .374 in, 9.5 mm
Width: 20.98 mm, .825 in
Mating Tab Width: .047 in, 1.2 mm
Body Color: Natural
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2289523-1
SKU: AMP2289523-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: