2203701-2

2POS, MCON 1.2 CB TAB 2p TL UNSEALED

Introducing the MCON Interconnection System, a crucial component in automotive connectivity. Specifically designed for wire-to-wire applications, this housing accommodates male terminals with precision and reliability. With a single row layout and a pitch of 4mm (.157 in), it ensures seamless signal transmission. Constructed from durable polyamide, it guarantees long-lasting performance in demanding environments. Featuring two positions and a 180° cable exit angle, it offers flexibility in installation. The blue body color not only adds visual distinction but also signifies compliance with RoHS standards. With its compact dimensions and efficient design, the MCON system is essential for maintaining optimal connectivity in automotive settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2203701-2
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N14
Packaging: Package
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M130
Connector System: Wire to Wire
Length: .547 in
Cable Exit Angle: 180°
Height: .289 in, 7.35 mm
Width: 1.38 in, 35.2 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Blue
Serviceable: No
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 2203701-2
SKU: AMP2203701-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: