2289523-2

2POS, MCON 1.2 CB REC 2p TL UNSEALED

Introducing the MCON Interconnection System, an essential component for automotive applications. This housing, designed for female terminals, features a single row configuration with a 4mm (.157 in) pitch for seamless connectivity. Crafted from durable polyamide, it ensures reliable performance in demanding environments. With two positions and a 180° cable exit angle, it facilitates efficient signal transmission. The integrated polarization and connector code B guarantee proper alignment and compatibility. Measuring .332 in in length, .374 in in height, and .825 in in width, it offers a compact yet functional solution. The blue body color adds a touch of versatility, while the option for terminal position assurance enhances installation ease. RoHS compliant and suitable for various automotive connector accessories, this system is a must-have for streamlined interconnectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2289523-2
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N14
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M130
Connector System: Wire to Wire
Length: .332 in
Cable Exit Angle: 180°
Height: .374 in, 9.5 mm
Width: 20.98 mm, .825 in
Mating Tab Width: .047 in, 1.2 mm
Body Color: Blue
Serviceable: No
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2289523-2
SKU: AMP2289523-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: