2203728-1

AS16; 2P WIRE SEAL; REDUCED DIAMETER

Enhance your automotive connector system with our AMPSEAL 16 Wire Seal, designed for optimal performance in power and signal applications. This AS16 seal features a reduced diameter for seamless integration, offering a secure and reliable connection for up to 2 positions. Crafted from durable silicone with a Shore A hardness of 27, it ensures long-lasting functionality in industrial and commercial transportation settings. With an operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance, this gray-colored seal is suitable for a variety of environmental conditions. Each package contains 6500 units, making it a convenient and cost-effective solution for your wire-to-wire or wire-to-device connections. Trust in our lubricated wire seal for seamless assembly and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203728-1
Series:AMPSEAL 16
Seal Type:Wire Seal
Hardness:27 Shore A
Body Material:Silicone
Package Quantity:6500
Lubrication:Lubricated
Number of Positions:2
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Wire & Cable
Product Code:M227
Connector System:Wire-to-Device, Wire to Wire
ECCN:EAR99
Body Color:Gray
Part Aliases:2203728-1
SKU:AMP2203728-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: