2204403-1

MULTI-BEAM HD R/A REC.2P

Enhance power connectivity with our MULTI-BEAM HD Right Angle Receptacle. Designed for optimal performance, this connector features a durable High Temperature Thermoplastic housing in sleek black. With a contact amperage of 42 A and a voltage rating of 60 V AC/DC, it ensures reliable power transmission. The Through Hole - Press-Fit termination method offers secure attachment to the circuit board, while the 5 mm pitch allows for efficient board mounting. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Ideal for power applications, this connector is a must-have for high-performance systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204403-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.196 in, 5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Contact Amperage:42 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:2
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:3.2 mm
Contact Retention:With
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):2P/Power
Material Flammability Standard:UL 94V-0
Part Aliases:2204403-1
SKU:AMP2204403-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: