2204443-1
MULTI-BEAM HD R/A PLUG 2P
Enhance your power connectivity with our MULTI-BEAM HD Right Angle Plug, boasting a high temperature thermoplastic housing in sleek black. Designed for seamless integration on printed circuit boards through press-fit termination, this connector ensures reliable performance in demanding environments. With a pitch of 5mm and two pin contacts featuring noble metal plating, it guarantees efficient power transmission at up to 220A. Operating flawlessly in temperatures ranging from -40°C to 125°C, this UL 94V-0 compliant component is a robust solution for power circuit applications. RoHS compliant and packaged in a convenient box and tray, it's the perfect choice for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2204443-1 |
Series: | MULTI-BEAM HD |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .196 in, 5 mm |
Voltage: | 60 V AC, 60 V DC |
Contact Type: | Pin |
Contact Amperage: | 220 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | E79 |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EE15 |
Number of Power Positions: | 2 |
Connector System: | Board to Board |
Contact Termination Plating: | Matte Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | 3.2 mm |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Cicuit Configuration (Number of Pos/Type): | 2P/Power |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2204443-1 |
SKU: | AMP2204443-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |