2204421-1

MULTI-BEAM HD VER. REC.15S+2P+2LP+2P+15S

Enhance your power and signal connectivity with the Multi-Beam HD Vertical Receptacle. Featuring a robust housing made of High Temperature Thermoplastic in a sleek black finish, this connector assembly is designed for durability. With a total of 36 contact positions, including 6 power and 30 signal positions, it offers versatile functionality for various applications. Meeting UL 94V-0 flammability standards, and RoHS compliant, it ensures safety and environmental responsibility. Suitable for board-to-board configurations, its through-hole press-fit termination method guarantees secure and reliable connections. Operating in a wide temperature range from -40 to 125°C, this connector is ideal for demanding environments. Trust in its noble metal plating and contact retention feature for long-lasting performance. Whether for power distribution or signal transmission, the Multi-Beam HD is the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204421-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .196 in, 2 mm, 5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2.01 mm
Contact Amperage:42 A
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:6
Number of Signal Positions:30
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:With
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):4P/Power, 2LP/Low Power, 30/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204421-1
SKU:AMP2204421-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: