2204440-9

MULTI-BEAM HD R/A PLUG 15S+3HVP+3HVP+15S

Introducing the MULTI-BEAM HD Right Angle Plug, a versatile solution for high-density power and signal connections. Featuring a rugged housing constructed from High Temperature Thermoplastic in a sleek black finish, this connector is designed for durability in demanding environments. With five rows of pins, including six dedicated to power and thirty for signal, it offers ample connectivity options. The board mount, Through Hole - Press-Fit termination method ensures secure and reliable installation. Rated for 300V AC/DC and 558A contact amperage, it's suitable for heavy-duty applications. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is built to perform in extreme conditions. RoHS compliant and lead-free solder process capable, it aligns with modern environmental and manufacturing standards. Whether for industrial machinery, telecommunications systems, or other power-intensive setups, the MULTI-BEAM HD Plug delivers efficient and dependable power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2204440-9
Series: MULTI-BEAM HD
Housing Material: High Temperature Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .275 in, 7 mm
Voltage: 300 V AC, 300 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 558 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EE15
Number of Power Positions: 6
Number of Signal Positions: 30
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Connector Product Type: Header
Board to Board Configuration: Right Angle
Termination Post Tail Length: 3.2 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Cicuit Configuration (Number of Pos/Type): 6P/Power, 30/Signal
Material Flammability Standard: UL 94V-0
Part Aliases: 2204440-9
SKU: AMP2204440-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: