2204423-1

MULTI-BEAM HD VERTICAL REC. 2P

Enhance power connectivity with our MULTI-BEAM HD VERTICAL REC. 2P connector, designed for optimal performance in high-temperature environments. Featuring a durable housing made of High Temperature Thermoplastic in sleek black, this connector is ideal for board-to-board applications. With contact amperage of 42A, voltage rating of 60V AC/DC, and UL 94V-0 flammability standard compliance, it ensures safe and reliable power transmission. The through-hole press-fit termination method and contact socket type offer secure connectivity, while the vertical mount orientation and board mount system provide versatile installation options. Operating efficiently in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for various power circuit applications. RoHS compliant and with ECCN classification EAR99, it meets international standards for environmental sustainability and export control. Whether for industrial, automotive, or electronic devices, this connector assembly, part of our MULTI-BEAM HD series, guarantees high performance and durability in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204423-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.196 in, 5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Contact Amperage:42 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:2
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:With
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):2P/Power
Material Flammability Standard:UL 94V-0
Part Aliases:2204423-1
SKU:AMP2204423-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: