2204866-1

DUAL-POLE 500A RACK BUSBAR POWER CONN

Power up your systems with ease using our DUAL-POLE 500A RACK BUSBAR POWER CONN. This essential connector assembly, part of the Bowthorpe OCP2 series, ensures reliable power transmission with its copper alloy contacts plated in silver. Designed for heavy-duty applications, it can handle up to 500A of current at 40V DC or 48V AC. The thermoplastic housing and insulation materials provide durability and safety, even in harsh operating conditions ranging from -45 to 105°C (-49 to 221°F). Featuring a blindmate mating alignment, this connector offers convenient installation on bus bars. With its hot-pluggable capability and lead-free solder processes, it's a versatile solution for power connectivity in various settings. Trust in its high-quality construction for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204866-1
Color:Black
Series:Bowthorpe OCP2
Amperage:500 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Contact Material:Copper Alloy
Contact Plating:Silver
Voltage:40 V DC, 48 V AC
Insulation Material:Thermoplastic
Contact Amperage:500 A
Number of Positions:2
Housing Color:Black
GPL:K77
Operating Temperature Range:-45 - 105 °C, -49 - 221 °F
Circuit Application:Power
Connector Height:38 mm
Sealable:No
Mating Alignment:Yes
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Bus Bar
Product Code:1080
Contact Design:Multiple Contact Point
Connector Length:62.7 mm
Connector System:Wire-to-Bus Bar
Connector Product Type:Connector
ECCN:EAR99
Connector Width:55 mm
PCB Mounting Style:Through Hole - Screw
Hot Pluggable:Yes
Part Aliases:2204866-1
SKU:AMP2204866-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: