Introducing our Nano MQS Series, a high-performance solution for automotive connectivity. Designed for female terminals, this housing features two rows with a 1.8mm pitch, ideal for signal transmission in compact spaces. With a voltage rating of 12V DC, it ensures reliable power delivery. The body, made of PBT GF material, meets UL 94-HB flammability standards for enhanced safety. Featuring six positions, it offers versatile connectivity options for wire-to-board or wire-to-device applications. With a compact form factor, measuring just .456 inches in length, and a sleek black design, it seamlessly blends into automotive environments. Terminal position assurance and a primary locking feature guarantee secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Operating in a wide temperature range from -40 to 130°C, it's built to withstand harsh automotive conditions. Partner with us for top-quality automotive connector accessories that deliver performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2208338-1
Series: Nano MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N54
Packaging: Box & Carton
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M120
Connector System: Wire to Board, Wire-to-Device
Length: .456 in
Cable Exit Angle: 180°
Height: .283 in, 7.2 mm
Width: 16.45 mm, .648 in
Mating Tab Width: .02 in, .5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2208338-1
SKU: AMP2208338-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: